• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23006300 Bus board 1 pc(s) Piece

Packaging type
Piece
Product type
Bus board
Rack unit
3 U
Height
3 U
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BUS PL. 8SL 3HE CPCI R 32 3V3

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus board

Rack unit

3 U

Height

3 U

Content

1 pc(s)

Type

23006300

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030682 nVent SCHROFF 23006300 Bus board 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030682 nVent SCHROFF 23006300 Bus board 1 pc(s) Piece

Description

CPCI backplane, system slot right, 3 U, 8 slot, 32 bit, 3.3 V VI/O
BACK PL 8SL 3U CPCI R 32 3V3


CompactPCI backplane, 3 U, 32 bit, system slot right, 3 U, 32 bit, CompactPCI backplane

This text is machine translated.