• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23006815 Bus housing 3 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Bus housing
Height
3 U
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schroff BUSPL. 5SL 3HE CPCI R 32 5V

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus housing

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

23006815

Rack unit

3 U

Weight

0.36

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990595 nVent SCHROFF 23006815 Bus housing 3 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990595 nVent SCHROFF 23006815 Bus housing 3 Multicolour 1 pc(s) Piece

Description

CPCI backplane, system slot right, 3 U, 5 slot, 32 bit, 5 V VI/O
BACKPL.5SL 3U CPCI R 32 5V
CompactPCI backplane, 3 U, 32 bit, system slot right, 3 U, 32 bit, CompactPCI-Bus boards

This text is machine translated.