• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23006867 Bus housing 6 Multicolour 1 pc(s)

Product type
Bus housing
Height
6 U
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schroff BUSPL. 7SL 6HE CPCI R 64 5V

Our service for you

Technical specifications

Product type

Bus housing

Factory colour

Multicolour

Height

6 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

23006867

Rack unit

6 U

Weight

0.96

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990607 nVent SCHROFF 23006867 Bus housing 6 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990607 nVent SCHROFF 23006867 Bus housing 6 Multicolour 1 pc(s)

Description

CPCI backplane, system slot right, 6 U, 7 slot, 64 bit, 5 V VI/O
BACK COVER 7SL 6U CPCI R 64 5V
CompactPCI backplane, 6 U, 64 bit, system slot right, 6 U, 64 bit, CompactPCI-Bus boards

This text is machine translated.