• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23040001 Adapter set 1 pc(s) Package

1/2
Packaging type
Package
Product type
Adapter set
Factory colour
Multicolour
Rack unit
9 U
Height
9 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF INTERMEDIATE PLUG 220MM WITH SCREW.

Our service for you

Technical specifications

Packaging type

Package

Product type

Adapter set

Factory colour

Multicolour

Rack unit

9 U

Height

9 U

Weight

0.45

Content

1 pc(s)

Type

23040001

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990626 nVent SCHROFF 23040001 Adapter set 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2990626 nVent SCHROFF 23040001 Adapter set 1 pc(s) Package

Description

Adapter for assembling several 3 HE-test adapters, 9 HE, 220 mm, 350 mm
TEST ADAPTER BRKT. 9U 220/350
6 / 9 HE-test adapter, 9 HE

This text is machine translated.