• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130079 19 inch Server rack cabinet levelling foot Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet levelling foot

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990666 nVent SCHROFF 23130079 19 inch Server rack cabinet levelling foot Multicolour

User & Safety Instructions

User & Safety Instructions 2990666 nVent SCHROFF 23130079 19 inch Server rack cabinet levelling foot Multicolour

Description

Varistar leveling feet
LEVELING BASE KIT 4PCS
Mounting to the frame
Static load 1000 kg.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?