• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130085 19 inch Server rack cabinet fixings

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990671 nVent SCHROFF 23130085 19 inch Server rack cabinet fixings

User & Safety Instructions

User & Safety Instructions 2990671 nVent SCHROFF 23130085 19 inch Server rack cabinet fixings

Description

Varistar crane eyelet kit for raised roof
M12 4PCS LIFTING EYES KIT
Thread M 12
Application and load according to DIN 582

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?