• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130210 Socket selectable (W x H x D) 600 x 100 x 900 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Socket
Features
selectable
Width
600 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile BASE - SOCKET driving 600B 900T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket

Features

selectable

Width

600 mm

Height

100 mm

Depth

900 mm

Dim

(W x H x D) 600 x 100 x 900 mm

Content

1 pc(s)

Type

23130210

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030801 nVent SCHROFF 23130210 Socket selectable (W x H x D) 600 x 100 x 900 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030801 nVent SCHROFF 23130210 Socket selectable (W x H x D) 600 x 100 x 900 mm 1 pc(s) Piece

Description

Mobile Socket, Varistar, 600 B, 900 T
PLATH MOBILE 600W 900D 7021


Load capacity on rollers 400 kg, on leveling feet 1000 kg - base height H = 100 mm, with leveling feet adjustable from 126 ... 134 mm

This text is machine translated.