• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130222 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s)

Product type
Angled adapter
Factory colour
Black-grey
Width
600 mm
Height
1600 mm
Dim
(W x H) 600 mm x 1600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter angle - adapt. 33HE 7021 2ST

Our service for you

Technical specifications

Product type

Angled adapter

Factory colour

Black-grey

Width

600 mm

Height

1600 mm

Dim

(W x H) 600 mm x 1600 mm

Content

1 pc(s)

Type

23130222

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030809 nVent SCHROFF 23130222 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030809 nVent SCHROFF 23130222 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s)

Description

Adapter for decorative frames, Varistar, 1600H 600B, RAL 7021
BRACKET 33U 7021 2PC


For securing runners and shelves in VARISTAR Deco

This text is machine translated.