• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130232 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Angled adapter
Factory colour
Grey-white (RAL 7035)
Rack unit
33 U
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter angle - adapt. 33HE 7035 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Angled adapter

Factory colour

Grey-white (RAL 7035)

Rack unit

33 U

Width

600 mm

Height

1600 mm

Dim

(W x H) 600 mm x 1600 mm

Content

1 pc(s)

Type

23130232

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030814 nVent SCHROFF 23130232 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030814 nVent SCHROFF 23130232 Angled adapter (W x H) 600 mm x 1600 mm 1 pc(s) Piece

Description

Adapter for decorative frames, Varistar, 1600H 600B, RAL 7035
BRACKET 33U 7035 2PC


For securing runners and shelves in VARISTAR Deco

This text is machine translated.