• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130341 Cable routing (W x D) 10 cm x 10 cm 1 pc(s)

1/2
Product type
Cable routing
Material
Steel
Width
10 cm
Depth
10 cm
Dim
(W x D) 10 cm x 10 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF VARISTAR cable eyelet steel, 100x100, 4x, on beam (cabinet label. 800 mm) or 19" profile

Our service for you

Technical specifications

Product type

Cable routing

Material

Steel

Width

10 cm

Depth

10 cm

Dim

(W x D) 10 cm x 10 cm

Weight

0.704

Content

1 pc(s)

Type

23130341

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989480 nVent SCHROFF 23130341 Cable routing (W x D) 10 cm x 10 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989480 nVent SCHROFF 23130341 Cable routing (W x D) 10 cm x 10 cm 1 pc(s)

Description

Variostar cable lug, steel, 100 B 100 T

For mounting on cabinet slats on 800 mm wide cupboards or on one side of 19" - Profile
Cable routing sideways along with and/or in front of the 19"-angle profile
Cable lug zinc-plated, clamp aluminum die-cast

This text is machine translated.