• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130371 Socket adjustable (W x H x D) 800 x 100 x 1200 mm 1 pc(s)

Product type
Socket
Features
adjustable
Width
800 mm
Height
100 mm
Depth
1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Base, mobile - SOCKET FAHRB.800B 1200T 7021

Our service for you

Technical specifications

Product type

Socket

Features

adjustable

Width

800 mm

Height

100 mm

Depth

1200 mm

Dim

(W x H x D) 800 x 100 x 1200 mm

Content

1 pc(s)

Type

23130371

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030845 nVent SCHROFF 23130371 Socket adjustable (W x H x D) 800 x 100 x 1200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030845 nVent SCHROFF 23130371 Socket adjustable (W x H x D) 800 x 100 x 1200 mm 1 pc(s)

Description

Mobile Socket, Varistar, 800 B, 1200 T
BASE MOBILE 800W 1200D 7021


Load capacity on rollers 400 kg, on leveling feet 1000 kg - base height H = 100 mm, with leveling feet adjustable from 126 ... 134 mm

This text is machine translated.