• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130387 Socket selectable (W x H x D) 600 x 100 x 600 mm 1 pc(s)

Product type
Socket
Features
selectable
Width
600 mm
Height
100 mm
Depth
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Base stationary, closed - BASE CLOSED 600B 7021

Our service for you

Technical specifications

Product type

Socket

Features

selectable

Width

600 mm

Height

100 mm

Depth

600 mm

Dim

(W x H x D) 600 x 100 x 600 mm

Content

1 pc(s)

Type

23130387

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030853 nVent SCHROFF 23130387 Socket selectable (W x H x D) 600 x 100 x 600 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030853 nVent SCHROFF 23130387 Socket selectable (W x H x D) 600 x 100 x 600 mm 1 pc(s)

Description

Varistar stationary base, single-colored front/rear, 600W
BASE/BLANK CLOSED 600W 7021


Static load capacity 1000 kg - Removable panels enable all-round cable entry - Not usable in conjunction with castors - base height 100 mm, with adjustable feet from 112 .. 132 mm

This text is machine translated.