• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130418 19 inch Fasteners Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Factory colour

Grey

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990708 nVent SCHROFF 23130418 19 inch Fasteners Grey

User & Safety Instructions

User & Safety Instructions 2990708 nVent SCHROFF 23130418 19 inch Fasteners Grey

Description

Varistar reinforcement angle for mounting plates
BRACKET
MOUNTING PLATE
Amplification angle for mounting plate

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?