• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560155 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W) 10 mm x 4 mm

Material

Steel

Content

5 pc(s)

Width

4 mm

Length

10 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990752 nVent SCHROFF 24560155 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990752 nVent SCHROFF 24560155 19 inch Fasteners

Description

Raised head screw, TX, GND function, galvanized steel, M4 × 10 mm, 100 pieces
SCREW TX M4X10 E/PRO 100PC
For fixing the side panel to the module rail, if the guide rail is screwed onto slot 1

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?