• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560246 EMC seal Stainless steel Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
EMC seal
Material
Stainless steel
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC seal (steel, stainless) between cover sheet and module rail - KONT.STR MS-ADBL 84TE 100 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC seal

Material

Stainless steel

Factory colour

Multicolour

Content

1 pc(s)

RoHS-compliant

Yes

Type

24560246

Weight

0.574

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990777 nVent SCHROFF 24560246 EMC seal Stainless steel Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990777 nVent SCHROFF 24560246 EMC seal Stainless steel Multicolour 1 pc(s) Piece

Description

EuropacPRO EMC shielding kit, cover plate for module rails, stainless steel, 84 TE, 100 pieces
GAS KET EMC S/S TC 84HP 100PC
EMC seal (stainless steel) is clipped into the module rail and provides the contact with the HER cover plate
Suitable for all module rails

This text is machine translated.