• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24561198 L-piece universal 4 pc(s) Piece

Packaging type
Piece
Product type
L-piece
Features
universal
Material
Stainless steel
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROFF corner profiles for EMC sealing (St, stainless) - CORNER PROFILE 3HE 2 PIECES

Our service for you

Technical specifications

Packaging type

Piece

Product type

L-piece

Features

universal

Material

Stainless steel

Rack unit

3 U

Height

3 U

Content

4 pc(s)

Type

24561198

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990805 nVent SCHROFF 24561198 L-piece universal 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990805 nVent SCHROFF 24561198 L-piece universal 4 pc(s) Piece

Description

EuropacPro corner profile for EMC stainless steel sealing, 3 HU, 2 pieces
REAR ANGLE 3U 2-PC
Required in case of rear shielding
Can also be used as a front closure by using a universal retaining bracket

This text is machine translated.