• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24562497 Wall bracket 1 pc(s) Piece

Packaging type
Piece
Product type
Wall bracket
Type
.
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall mounting bracket - WALL MOUNT 6HE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wall bracket

Type

.

Factory colour

Multicolour

Rack unit

6 U

Content

1 pc(s)

Type

24562497

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030893 nVent SCHROFF 24562497 Wall bracket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030893 nVent SCHROFF 24562497 Wall bracket 1 pc(s) Piece

Description

Features

  • EuropacPro wall mounting bracket, 6 HU
  • WALL MOUNTING 6U
  • Allows mounting of rack to a wall or a mounting plate - is screwed to the rack instead of the 19" angle or corner profile
  • This text is machine translated.