• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24562797 Mounting bracket wallmount option 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting bracket
Features
wallmount option
Rack unit
9 U
Height
9 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall mounting bracket - WALL MOUNT 9HE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting bracket

Features

wallmount option

Rack unit

9 U

Height

9 U

Content

1 pc(s)

Type

24562797

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030894 nVent SCHROFF 24562797 Mounting bracket wallmount option 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030894 nVent SCHROFF 24562797 Mounting bracket wallmount option 1 pc(s) Piece

Description

EuropacPro wall mounting bracket, 9 HU
WALL MOUNTING 9U


Allows mounting of rack to a wall or a mounting plate - is screwed to the rack instead of the 19" angle or corner profile

This text is machine translated.