• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24563133 19" rack 3 x 295 Multicolour 1 pc(s)

Product type
19" rack
Height
3 U
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF kit, unshielded, "flexible", for backplane assembly - BGTR PRO F 3HE 84TE 295T KD

Our service for you

Technical specifications

Product type

19" rack

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

295 mm

Type

24563133

Rack unit

3 U

Weight

1.246

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990835 nVent SCHROFF 24563133 19" rack 3 x 295 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990835 nVent SCHROFF 24563133 19" rack 3 x 295 Multicolour 1 pc(s)

Description

EuropacPro 19-inch rack kit for backplane mounting, 3 HU, 295 mm
SUBR PRO F 3U 84HP 295D SL
Rack with side panel type F ("flexible")
Rear module rail for backplane mounting with insulation strips

This text is machine translated.