User & Safety Instructions 2990845 nVent SCHROFF 24563157 19" rack 3 x 275 Multicolour 1 pc(s)
Description
EuropacPRO 19 rack set for backplane, screened, CompactPCI, 3 HE, 275 mm SUBR PRO F 3U 84HP 275D LL Rack with side panel type F ("flexible") for CompactPCI plug-in modules with high plug-in and pull-out forces in accordance with IEEE 1101.10/11 and IEC 60297-3-103 For rear I/O-boards (depth 80 mm) Rear module rail for backplane mounting with insulation strips Shield attenuation typically 40 dB at 1 GHz, 30 dB at 2 GHz (according to VG 95373, part 15 or IEC 61587, part 3), provided that the front is closed with shielded front panels
This text is machine translated.
Description
EuropacPRO 19 rack set for backplane, screened, CompactPCI, 3 HE, 275 mm SUBR PRO F 3U 84HP 275D LL Rack with side panel type F ("flexible") for CompactPCI plug-in modules with high plug-in and pull-out forces in accordance with IEEE 1101.10/11 and IEC 60297-3-103 For rear I/O-boards (depth 80 mm) Rear module rail for backplane mounting with insulation strips Shield attenuation typically 40 dB at 1 GHz, 30 dB at 2 GHz (according to VG 95373, part 15 or IEC 61587, part 3), provided that the front is closed with shielded front panels