• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24563192 19" rack 3 x 235 Multicolour 1 pc(s)

Product type
19" rack
Height
3 U
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF assembly kit, unshielded, "flexible", for plug connector assembly - BGTR PRO F 3HE 84TE 235T MZ

Our service for you

Technical specifications

Product type

19" rack

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

235 mm

Type

24563192

Rack unit

3 U

Weight

1.19

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990854 nVent SCHROFF 24563192 19" rack 3 x 235 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990854 nVent SCHROFF 24563192 19" rack 3 x 235 Multicolour 1 pc(s)

Description

EuropacPro 19-inch rack kit for DIN connector mounting, EMC shielding retrofitted, 3 HE, 235 mm
SUBR PRO F 3U 84HP 235D TOOL
Rack with side panel type F ("flexible")
Rear module rails for connector assembly (IEC 60603-2 / DIN 41612)

This text is machine translated.