User & Safety Instructions 2990875 nVent SCHROFF 24563474 19" rack 6 x 355 Multicolour 1 pc(s)
Description
EuropacPro 19 rack set for backplane, heavy, shielded, 6 HU, 355 mm SUBR PRO H 6U 84HP 355D SL Rack with side panel type H ("heavy"), 19" angle is firmly connected to the side panel (toxin) Rear module rail for backplane mounting with insulation strips Shielding attenuation typically 40 dB at 1 GHz, 30 dB at 2 GHz (in accordance with VG 95373, part 15 or IEC 61587, part 3), provided that the front is closed with shielded front panels Tested according to railway standard BN 411002, BN 411003
This text is machine translated.
Description
EuropacPro 19 rack set for backplane, heavy, shielded, 6 HU, 355 mm SUBR PRO H 6U 84HP 355D SL Rack with side panel type H ("heavy"), 19" angle is firmly connected to the side panel (toxin) Rear module rail for backplane mounting with insulation strips Shielding attenuation typically 40 dB at 1 GHz, 30 dB at 2 GHz (in accordance with VG 95373, part 15 or IEC 61587, part 3), provided that the front is closed with shielded front panels Tested according to railway standard BN 411002, BN 411003