• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24564217 19" rack 4 Multicolour 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
19" rack
Height
4 U
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF horizontal card assembly - HORIZ.AB. 4HE VO KD HI VT

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack

Factory colour

Multicolour

Height

4 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

24564217

Rack unit

4 U

Weight

0.886

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990889 nVent SCHROFF 24564217 19" rack 4 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990889 nVent SCHROFF 24564217 19" rack 4 Multicolour 1 pc(s) Piece

Description

Horizontal PCB layout, 4 U, 28 TE, front module rail with short roof
HORIZ. AB. 4U FR SL re REC
For horizontal installation of double European cards in 3 or 4 U high component carriers/housings

This text is machine translated.