• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24564445 19 inch Server rack side panel 6 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack side panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Content

1 pc(s)

Factory colour

Multicolour

Height

6 U

Depth

175 mm

Rack size

483 mm (19")

Weight

0.8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990893 nVent SCHROFF 24564445 19 inch Server rack side panel 6 U Multicolour

User & Safety Instructions

User & Safety Instructions 2990893 nVent SCHROFF 24564445 19 inch Server rack side panel 6 U Multicolour

Description

EuropacPro sidewall for textile sealing, type H, heavy, 6 HE, 175 mm
SIDEPL.H 6U 175D W/OR HDL.2PC
Side panel pressed with 19" angle.
For highest mechanical load (shock and vibration)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?