• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571355 Mounting set 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting set
Factory colour
Multicolour
Rack unit
3 U
TE
42
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting kit for fixing handle - BEF. 3HE 435T HANDLE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting set

Factory colour

Multicolour

Rack unit

3 U

TE

42

Height

3 U

Depth

435 mm

Weight

0.366

Content

1 pc(s)

Type

24571355

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3030993 nVent SCHROFF 24571355 Mounting set 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030993 nVent SCHROFF 24571355 Mounting set 1 pc(s) Piece

Description

RatiopacPRO mounting set for standing carrying handle, 3 HE, 42 TE, 435 mm
ASSEMBLY KIT - HANDLE 3U 435D


Mounting kit for fixing handle, mounting set

This text is machine translated.