• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571356 Mounting set 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting set
Rack unit
3 U
TE
42
Depth
495 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting kit for fixing handle - BEF. 3HE 495T CLIPS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting set

Rack unit

3 U

TE

42

Depth

495 mm

Content

1 pc(s)

Type

24571356

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030994 nVent SCHROFF 24571356 Mounting set 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030994 nVent SCHROFF 24571356 Mounting set 1 pc(s) Piece

Description

RatiopacPRO mounting set for standing carrying handle, 3 HE, 42 TE, 495 mm
ASSEMBLY KIT - HANDLE 3U 495D


Mounting kit for fixing handle, mounting set

This text is machine translated.