• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571372 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

5 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990951 nVent SCHROFF 24571372 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990951 nVent SCHROFF 24571372 19 inch Fasteners

Description

TX cheese head screw, M4 x 10, 100 pieces
SCHRAUBEN POSIPAN M4X10 100PCS
For module rail on side wall, if guide rail is screwed onto slot 1

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?