• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571630 Casing 255 x 221.5 x 255.5 Multicolour 1 pc(s) Single

Packaging type
Single
Product type
Casing
Height
221.5 mm
Features
with mounting sleeve
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Single

Product type

Casing

Features

with mounting sleeve

Factory colour

Multicolour

Length

255 mm

Height

221.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

255.5 mm

Type

24571630

Documents & Downloads

Datasheet

Datasheet 3031012 nVent SCHROFF 24571630 Casing 255 x 221.5 x 255.5 Multicolour 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3031012 nVent SCHROFF 24571630 Casing 255 x 221.5 x 255.5 Multicolour 1 pc(s) Single