• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571717 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack chassis
Width
235.5 mm
Height
132.6 mm
Features
with handle bar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO GR 3HE 42TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack chassis

Features

with handle bar

Factory colour

Multicolour

Width

235.5 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 235.5 x 132.6 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571717

Rack unit

3 U

Weight

1.967

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990967 nVent SCHROFF 24571717 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990967 nVent SCHROFF 24571717 19" rack chassis 235.5 x 132.6 x 315.5 Multicolour 1 pc(s) Piece

Description

RatiopacPRO 19" housing with front handles 3HE, 42 TE, 315mm
RATIO PRO HL 3U 42HP 315D
The space-optimized version, internal and external ground corresponds to a 19" rack
With front handles

This text is machine translated.