• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571813 Casing 315 x 265.9 x 315.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
265.9 mm
Features
19"
Length
315 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

19"

Length

315 mm

Height

265.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571813

Documents & Downloads

Datasheet

Datasheet 3031042 nVent SCHROFF 24571813 Casing 315 x 265.9 x 315.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031042 nVent SCHROFF 24571813 Casing 315 x 265.9 x 315.5 1 pc(s) Piece