• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571838 Casing 375 x 265.9 x 375.5 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
265.9 mm
Features
with handle bar
Length
375 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with handle bar

Length

375 mm

Height

265.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

375.5 mm

Type

24571838

Documents & Downloads

Datasheet

Datasheet 3031049 nVent SCHROFF 24571838 Casing 375 x 265.9 x 375.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031049 nVent SCHROFF 24571838 Casing 375 x 265.9 x 375.5 1 pc(s) Piece