• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571862 Casing 375 x 177 x 375.5 1 pc(s) Single

Packaging type
Single
Product type
Casing
Height
177 mm
Features
EMC
Length
375 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Single

Product type

Casing

Features

EMC

Length

375 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

375.5 mm

Type

24571862

Documents & Downloads

Datasheet

Datasheet 3031056 nVent SCHROFF 24571862 Casing 375 x 177 x 375.5 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3031056 nVent SCHROFF 24571862 Casing 375 x 177 x 375.5 1 pc(s) Single