• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571969 Casing 315 x 310.35 x 315.5 1 pc(s)

Product type
Casing
Height
310.35 mm
Length
315 mm
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Casing

Length

315 mm

Height

310.35 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571969

Documents & Downloads

Datasheet

Datasheet 3031086 nVent SCHROFF 24571969 Casing 315 x 310.35 x 315.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031086 nVent SCHROFF 24571969 Casing 315 x 310.35 x 315.5 1 pc(s)