• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572054 19" rack chassis 448.9 x 132.6 x 315.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
448.9 mm
Height
132.6 mm
Features
EMC
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO COMPLETE HOUSING - RATIO.PRO HF 3HE 84TE 315T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

EMC

Factory colour

Multicolour

Width

448.9 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 132.6 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24572054

Rack unit

3 U

Weight

3.619

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990987 nVent SCHROFF 24572054 19" rack chassis 448.9 x 132.6 x 315.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990987 nVent SCHROFF 24572054 19" rack chassis 448.9 x 132.6 x 315.5 Multicolour 1 pc(s)

Description

RatiopacPRO, Full Body, Desktop, Shielded, Front Trim, 3 HE, 84 TE, 315 mm
RATIO PRO HF 3U 84HP 315D
Table housing with panels, cover plates easily removable
EMC-shielded
Pre-assembled threaded strips, perforated strips and shielding components, for backplane mounting with insulation strips
Symmetrical design, identical front and back

This text is machine translated.