• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572573 19" rack chassis 448.9 x 2 x 315.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
448.9 mm
Height
2 U
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO HOUSING - RATIO.PRO 19" 2HE 84TE 315T

Our service for you

Technical specifications

Product type

19" rack chassis

Factory colour

Multicolour

Width

448.9 mm

Height

2 U

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 2 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24572573

Rack unit

2 U

Weight

2.28

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990996 nVent SCHROFF 24572573 19" rack chassis 448.9 x 2 x 315.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990996 nVent SCHROFF 24572573 19" rack chassis 448.9 x 2 x 315.5 Multicolour 1 pc(s)

Description

RatiopacPRO 19" housing for cabinet mounting, retrofittable shielding, 2 HE, 84 TE, 315 mm
RATIO PRO 19 2U 84HP 315D
The space-optimized version, internal and external ground corresponds to a 19" rack
With 19" angles

This text is machine translated.