• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572707 Lever handle Die cast Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Lever handle
Material
Die cast
Features
with handle bar
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Lever handle

Features

with handle bar

Material

Die cast

Factory colour

Grey

Content

1 pc(s)

Type

24572707

Weight

0.537

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3204357 nVent SCHROFF 24572707 Lever handle Die cast Grey 1 pc(s) Piece

Datasheet 3204357 nVent SCHROFF 24572707 Lever handle Die cast Grey 1 pc(s) Piece

Datasheet 3204357 nVent SCHROFF 24572707 Lever handle Die cast Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3204357 nVent SCHROFF 24572707 Lever handle Die cast Grey 1 pc(s) Piece

Description

19" mounting bracket with handle for retrofitting, for RatiopacPRO Air, 6 / 7 HE

For conversion of housings with front panels, front handle or 19-inch mounting angle
This 19-inch fixing bracket with handles makes it easy to convert the flexible and stable RatiopacPRO/AIR housing from the 84TE wide desktop model to a 19-inch slide-in unit. The new die-cast part can be retrofitted without dismantling the complete housing. All you have to do is remove the cover plates.

Do not use sliding rails when installing in cabinets or 19-inch housings.

This text is machine translated.