• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576005 Casing 155.5 x 386 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Height
155.5 mm
Features
19"
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

19"

Height

155.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

386 mm

Type

24576005

Documents & Downloads

Datasheet

Datasheet 3031224 nVent SCHROFF 24576005 Casing 155.5 x 386 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031224 nVent SCHROFF 24576005 Casing 155.5 x 386 1 pc(s) Piece