• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24579400 19" rack 275 x 177 x 275 1 pc(s)

Product type
19" rack
Height
177 mm
Features
with plug
Length
275 mm
Internal depth
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4 HE, 8 Slot, with Rear I/O, 19"-compatible power supply - CPCI PLUSIO 4+4SL 4HE 19" PSU

Our service for you

Technical specifications

Product type

19" rack

Features

with plug

Length

275 mm

Height

177 mm

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

275 mm

Type

24579400

Documents & Downloads

Datasheet

Datasheet 3031299 nVent SCHROFF 24579400 19" rack 275 x 177 x 275 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031299 nVent SCHROFF 24579400 19" rack 275 x 177 x 275 1 pc(s)

Description

Features

  • CPCI PlusIO system with plug-in power supply, 4 HE, 8 slot
  • CPCI PLUS IO 4+4SL 4U 19" PSU
  • System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11; Backplane conforms to PICMG 2.0 REV. 3 and 2.30 - system for vertical card installation with card format: Front: 3 HE, 160 mm deep, 8 slot - rear side, rear I/O: 3 HE, 80 mm deep, 3 slot - backplane 4 slot, 3 HE, 32 bit, CompactPCI - 4 slot, 3 HE, CompactPCI PlusIO - Power backplane - 19"-compatible power supply, 250 W, 3 HE, 8 TE - heat dissipation through 1 HE Hot Swap fan unit from bottom to top - installation option for a hard-disk
  • This text is machine translated.