• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24579420 19" rack 177 x 275 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack
Height
177 mm
Features
Built-in PSU
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4 HE, 9 Slot, with Rear I/O and ATX power supply - CPCI SERIAL 9SL 4HE REAR I/O

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack

Features

Built-in PSU

Factory colour

Multicolour

Height

177 mm

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

275 mm

Type

24579420

Documents & Downloads

Datasheet

Datasheet 3031301 nVent SCHROFF 24579420 19" rack 177 x 275 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031301 nVent SCHROFF 24579420 19" rack 177 x 275 Multicolour 1 pc(s) Piece

Description

Features

  • CPCI Serial system with ATX power supply, 4 HE, 9 slot, with rear I/O
  • CPCI SERIAL 9SL 4U REAR I/O
  • System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11; Backplane compliant with PICMG CPCI-S.0 - system for vertical card mounting with map format: front side: 3 HE, 160 mm deep, 9 slot - rear side, rear I/O: 3 HE, 80 mm deep, 8 slot - Backplane9 slot, 3 HE, CompactPCI Serial - ATX-power supply unit, 300 W - Heat dissipation through 1 HE Hot-Swap- fan unit from below to top - integration option for Slim-Line DVD-drive and hard-disk
  • This text is machine translated.