• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24579604 19" rack 177 x 275 1 pc(s)

Product type
19" rack
Height
177 mm
Features
with plug
Type
With plug-in power supply unit. Desktop
Internal depth
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF System, 4 HE, 8 Slot, 44 TE, with rear I/O - RATIO/PRO 3/4HE 44TE275T 8SL

Our service for you

Technical specifications

Product type

19" rack

Features

with plug

Type

With plug-in power supply unit. Desktop

Height

177 mm

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

275 mm

Type

24579604

Documents & Downloads

Datasheet

Datasheet 3031302 nVent SCHROFF 24579604 19" rack 177 x 275 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031302 nVent SCHROFF 24579604 19" rack 177 x 275 1 pc(s)

Description

Features

  • CPCI system with plug-in power supply, desktop, 4 U, 8 slot, 44 HP
  • RATIO/PRO 3/4U 44HP 275D 8SL
  • System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11); Backplane conforms to PICMG 2.0 REV. 3 - system for vertical map installation with map format: Front side: 3 HE, 160 mm deep - rear side, rear I/O: 3 HE, 80 mm deep - backplane: 8 slot, 3 HE, 32 bit, system slot right - 8 TE wide CPU can be used - 19" power supply, 250 W, 3 HE, 8 TE - heat dissipation through two radial fans from front to back
  • This text is machine translated.