• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24581635 19" desktop PC casing Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" desktop PC casing
Features
EMC
Factory colour
Multicolour
Inside width
354.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

19" desktop PC casing

Features

EMC

Factory colour

Multicolour

Inside width

354.2 mm

Inside height

290 mm

Internal depth

354 mm

Content

1 pc(s)

Type

24581635

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629404 nVent SCHROFF 24581635 19" desktop PC casing Multicolour 1 pc(s) Piece

Description

Highlight the identity of your brand and offer your electronic components the highest quality protection! The SCHROFF RatiopacPRO Style series offers you first-class, modular 19" desktop housing, which was developed particularly to safely accommodate 19" components (guide rails) or proprietary components (mounting plates). Thanks to the innovative protective frame design and a circulating rubber strip, your components benefit from excellent protection – whether in stationary operation or during transport. Each housing in this series offers an impressive maximum load-carrying capacity of 25 kg and can be easily equipped with an EMC-shielding through the additional components. Whether you prefer a fast, screwless front panel mounting or rely on standard screw connections, the RatiopacPRO Style casing offers maximum flexibility and a professional aesthetic.

This text is machine translated.