• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24813478 Cassette assembly kit EMC 1 pc(s) Piece

Packaging type
Piece
Product type
Cassette assembly kit
Features
EMC
Type
shielded Cover sheet without perforation
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cassettes PRO 3 HE-kits, front panel shielded (textile seal) - KAS S1 OP EMC 3HE 28TE 227T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cassette assembly kit

Features

EMC

Type

shielded Cover sheet without perforation

Factory colour

Multicolour

Rack unit

3 U

TE

28

Height

3 U

Depth

227 mm

Weight

1.172

Content

1 pc(s)

Type

24813478

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3031461 nVent SCHROFF 24813478 Cassette assembly kit EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031461 nVent SCHROFF 24813478 Cassette assembly kit EMC 1 pc(s) Piece

Description

Features

  • Cassette kit, shielded, cover plate without perforation, rear panel with 1 notch for connector, 3 HE, 28 TE, 227 mm
  • PIU S1 WHERE P EMC 3U 28HP 227D
  • Right and left side wall profiles with groove, for inserting a circuit board - depth: 227 mm - cover plate design: Without perforation (5b) - rear panel design: With one outbreak for one connector (3a)
  • This text is machine translated.