• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24813810 Cassette assembly kit perforated (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Cassette assembly kit
Features
perforated
Rack unit
6 U
TE
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cassettes PRO 6 HE-kits, front panel shielded (textile seal) - KAS S2 FS EMC 6HE 10TE 167T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cassette assembly kit

Features

perforated

Rack unit

6 U

TE

10

Width

167 mm

Height

167 mm

Depth

167 mm

Dim

(W x H x D) 167 x 167 x 167 mm

Content

1 pc(s)

Type

24813810

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031483 nVent SCHROFF 24813810 Cassette assembly kit perforated (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031483 nVent SCHROFF 24813810 Cassette assembly kit perforated (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

Description

Cassette kit, shielded, perforated, multi-port, 6 HE, 10 HP, 167 mm
PIU S2 GR EMC 6U 10HP 167D


Right and left side wall profiles with groove, for inserting a circuit board - cover sheet version (5a): With perforation for guide rails (air throughput approx. 60%), please order guide rails separately - Rear wall version (3b): With wide outbreak for multiple plug connectors and rear wall holder (3c)

This text is machine translated.