• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25127997 Mounting panel self-adhesive 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting panel
Features
self-adhesive
Factory colour
Multicolour
Rack unit
47 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF ground strips for 19"-angle profile - marker STRIPS-set 47HE(4X)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting panel

Features

self-adhesive

Factory colour

Multicolour

Rack unit

47 U

Height

47 U

Weight

0.11

Content

1 pc(s)

Type

25127997

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991106 nVent SCHROFF 25127997 Mounting panel self-adhesive 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991106 nVent SCHROFF 25127997 Mounting panel self-adhesive 1 pc(s) Piece

Description

Varistar 19 inch plate/angle profile, dimension strips, white, 47 U
HEIGHTINDICATOR 19 47U (4PCS)
Measurement units are printed in HE steps (1 ... 47 U
Self-adhesive
Subsequent installation possible
For VARISTAR and PROLINE cabinets

This text is machine translated.