• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25230001 Top (W x H x D) 553 x 1 x 500 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Top
Type
.
Material
Steel
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roof single-in-ROOF, REAR-END 500T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Top

Type

.

Material

Steel

Factory colour

Multicolour

Width

553 mm

Height

1 mm

Depth

500 mm

Dim

(W x H x D) 553 x 1 x 500 mm

Content

1 pc(s)

Type

25230001

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3031510 nVent SCHROFF 25230001 Top (W x H x D) 553 x 1 x 500 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031510 nVent SCHROFF 25230001 Top (W x H x D) 553 x 1 x 500 mm 1 pc(s) Piece

Description

Features

  • Novastar roof, 553 B 500 T
  • TOP COV.FLUSH 553W 500D 7021
  • Recessed roof
  • This text is machine translated.