• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25230029 Door 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Material
Steel
Factory colour
Black-grey
Height
2111 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STEEL DOOR - STEEL DOOR 47HE 180GRD RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door

Material

Steel

Factory colour

Black-grey

Height

2111 mm

Content

1 pc(s)

Type

25230029

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031525 nVent SCHROFF 25230029 Door 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031525 nVent SCHROFF 25230029 Door 1 pc(s) Piece