• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25230434 Rear panel with cable feeder 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
with cable feeder
Type
With cable routing frame. RAL 7021
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear wall with cable grommet frame - REAR wall M.Ka.PASSAGE.20HE 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

with cable feeder

Type

With cable routing frame. RAL 7021

Factory colour

Black-grey

Rack unit

20 U

Height

911 mm

Content

1 pc(s)

Type

25230434

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031588 nVent SCHROFF 25230434 Rear panel with cable feeder 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031588 nVent SCHROFF 25230434 Rear panel with cable feeder 1 pc(s) Piece

Description

Features

  • Novastar back wall with cable guide frame, RAL 7021, 20 HE 553 B
  • REAR BOARD.W CABLE ENDS 20U 7021
  • Rear wall with cable routing frame     
  • This text is machine translated.