• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25230461 Rear panel with feedthrough 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
with feedthrough
Type
With cable routing frame. RAL 7021
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rear wall with cable through frame - REAR wall M.Ka.PASSAGE.47HE 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

with feedthrough

Type

With cable routing frame. RAL 7021

Factory colour

Black-grey

Rack unit

47 U

Height

2111 mm

Content

1 pc(s)

Type

25230461

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031593 nVent SCHROFF 25230461 Rear panel with feedthrough 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031593 nVent SCHROFF 25230461 Rear panel with feedthrough 1 pc(s) Piece

Description

Features

  • Novastar back wall with cable guide frame, RAL 7021, 47 HE 553 B
  • REAR BOARD.W CABLE ENDS 47U 7021
  • Rear wall with cable routing frame     
  • This text is machine translated.