• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 26230173 Side panel 19" 1 pc(s) Piece

Packaging type
Piece
Product type
Side panel
Features
19"
Factory colour
Grey-white (RAL 7035)
Height
709 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side panel for Slim-Line - SINCE.WD.16HE 800T SL 7035 2X

Our service for you

Technical specifications

Packaging type

Piece

Product type

Side panel

Features

19"

Factory colour

Grey-white (RAL 7035)

Height

709 mm

Depth

800 mm

Content

1 pc(s)

Type

26230173

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031617 nVent SCHROFF 26230173 Side panel 19" 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031617 nVent SCHROFF 26230173 Side panel 19" 1 pc(s) Piece