• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230088 Shelf (W x D) 553 mm x 900 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Shelf
Material
Steel
Factory colour
Black grey (RAL 7021)
Rack unit
1 U
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Static load 75 kg.
Packaging type

Piece

Product type

Shelf

Material

Steel

Factory colour

Black grey (RAL 7021)

Rack unit

1 U

Width

553 mm

Depth

900 mm

Dim

(W x D) 553 mm x 900 mm

Weight

5.164

Content

1 pc(s)

Type

27230088

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629405 nVent SCHROFF 27230088 Shelf (W x D) 553 mm x 900 mm 1 pc(s) Piece

Description

Bring order and maximum stability to your server cabinets! With the high-quality shelf from SCHROFF you create the perfect and secure storage space for your non-rack-mounted devices and components. Made of resistant, 1.5 mm thick steel and held in elegant black gray (RAL 7021), these lower shelves combine highest functionality with a professional design.

This text is machine translated.